text.skipToContent text.skipToNavigation

Manufacturer Part #

NFE61PT102E1H9L

NFE Series 2706 1000 pF 2 A 50 V SMT LC Combined Type EMI Filter

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata NFE61PT102E1H9L - Technical Attributes
Attributes Table
Rated Current: 2A
Capacitance: 1000pF
Rated Voltage: 50V
Operating Temp Range: -40°C to +85°C
Case Size: 2706 (6816 Metric)
Dimension: H  1.9mm x L  6.8mm x W  1.6mm
Type: Low Pass
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$687.50
USD
Quantity
Unit Price
2,500
$0.275
5,000+
$0.27