Référence fabricant
NFE61PT102E1H9L
NFE Series 2706 1000 pF 2 A 50 V SMT LC Combined Type EMI Filter
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Murata | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :2500 par Reel Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
Murata NFE61PT102E1H9L - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Statut du produit:
Murata NFE61PT102E1H9L - Caractéristiques techniques
| Rated Current: | 2A |
| Capacitance: | 1000pF |
| Rated Voltage: | 50V |
| Operating Temp Range: | -40°C to +85°C |
| Case Size: | 2706 (6816 Metric) |
| Dimension: | H 1.9mm x L 6.8mm x W 1.6mm |
| Type: | Low Pass |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
Murata Electronics is a global leader in EMC Solutions using its ceramic dielectric and ferrite technologies to produce high performance EMI suppression filters. Murata’s EMI offering consists of several solutions including: ferrite beads, terminal capacitors, and common mode chokes.
One solution is the T-Type Circuit EMI Filter. The NFM61P/H is a three-terminal capacitor capable of carrying the large currents required for use in DC power circuits. This chips series consists of a T-type filter circuit incorporating a ferrite bead inductor for the purpose of suppressing undesirable oscillation.
The heavy duty NFE61H is an improved version of the filter for use in harsh operating conditions.
The NFE61PT102E1H9L is feed-through capacitor in a 2606 package and has a capacitance of 1000pF at 2 Amps.
Previous Part Number: NFM61R10T102T1
Note: The “L” on the end of the part number NFE61PT102E1H9L denotes embossed taping 180mm reel. This is the standard ordering code from Murata Electronics for tape and reel for the NFE61PT102E1H9L .
Emballages disponibles
Qté d'emballage(s) :
2500 par Reel
Méthode de montage :
Surface Mount