text.skipToContent text.skipToNavigation

Manufacturer Part #

YFF15PC1A224MT000N

Feed Through Capacitors 0402 10V 0.22uF X6S 20% 3A

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2145
Product Specification Section
TDK YFF15PC1A224MT000N - Technical Attributes
Attributes Table
Rated Current: 3A
Rated Voltage: 10V
Tolerance (%): ±20%
DC Resistance-Max: 30mΩ
Operating Temp Range: -55°C to +105°C
Storage Temperature Range: -55°C to +105°C
Case Size: 0402 (1005 Metric)
Dimension: H  0.3mm x L  1mm x W  0.5mm
No of Terminals: 4
Type: Power Line
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$682.00
USD
Quantity
Web Price
10,000
$0.0682
20,000
$0.0664
30,000+
$0.0647
Product Variant Information section