Manufacturer Part #
ACML-0805-800-T
ACML Series 0805 80 Ohm 1000 mA 0.1 Ohm DCR Surface Mount Ferrite Bead
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Abracon ACML-0805-800-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon ACML-0805-800-T - Technical Attributes
Attributes Table
| Impedance: | 80Ω |
| Tolerance (%): | ±25% |
| Rated Current: | 1000mA |
| DC Resistance-Max: | 0.1Ω |
| Case Size: | 0805 (2012 Metric) |
| Frequency-Max: | 100MHz |
| Operating Temp Range: | -55°C to +125°C |
| Dimension: | L 2mm x W 1.25mm x H 0.85mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
4,000
$0.0191
12,000
$0.0186
20,000
$0.0184
40,000
$0.0181
80,000+
$0.0177
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount