text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM15AX100SN1D

BLM Series 0402 10 Ohm 1740 mA 0.015 Ohm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata BLM15AX100SN1D - Technical Attributes
Attributes Table
Impedance: 10Ω
Rated Current: 1.74A
DC Resistance-Max: 0.015Ω
Case Size: 0402 (1005 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,500.00
USD
Quantity
Unit Price
10,000
$0.0159
20,000
$0.0157
30,000
$0.0155
50,000
$0.0153
100,000+
$0.015