Manufacturer Part #
BLM18AG601SH1D
BLM Series 0603 600 Ω 500 mA 380 mΩ DCR Surface Mount Ferrite Bead
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata BLM18AG601SH1D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata BLM18AG601SH1D - Technical Attributes
Attributes Table
| Impedance: | 600Ω |
| Rated Current: | 500mA |
| DC Resistance-Max: | 380mΩ |
| Case Size: | 0603 (1608 Metric) |
| Operating Temp Range: | -55°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000
$0.0233
12,000
$0.0227
16,000
$0.0226
40,000
$0.0221
60,000+
$0.0217
Product Variant Information section
Available Packaging
- Reel Qty: 4,000+ / Unit Price: $0.0229 / Stock: 0 Qty: 4,000+$0.0229 Stock: 0
- Reel Qty: 4,000+ / Unit Price: $0.0348 / Stock: 44,000 Qty: 4,000+$0.0348 Stock: 44,000
- Reel Qty: 4,000+ / Unit Price: $0.0233 / Stock: 8,000 Qty: 4,000+$0.0233 Stock: 8,000
- ReelSelected Variant Qty: 40,000+ / Unit Price: $0.0233 / Stock: 0 Qty: 4,000+$0.0233 Stock: 0
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount