text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM18PG471SZ1D

FERRITE BEADS 0603 470OHMS 1000M

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata BLM18PG471SZ1D - Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 470Ω
Tolerance (%): ±25%
Rated Current: 1A
DC Resistance-Max: 0.2Ω
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$84.80
USD
Quantity
Unit Price
4,000
$0.0212
8,000
$0.0208
12,000
$0.0206
16,000
$0.0205
20,000
$0.02
40,000
$0.0204
60,000+
$0.02