text.skipToContent text.skipToNavigation

Manufacturer Part #

ILB1206ER260V

ILB Series 1206 26 Ohm 500 mA 0.05 Ohm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay ILB1206ER260V - Technical Attributes
Attributes Table
Impedance: 26Ω
Rated Current: 500mA
DC Resistance-Max: 0.05Ω
Case Size: 1206 (3216 Metric)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$124.20
USD
Quantity
Unit Price
3,000
$0.0207
9,000
$0.0202
15,000
$0.02
45,000
$0.0195
75,000+
$0.019
Product Variant Information section