text.skipToContent text.skipToNavigation

Manufacturer Part #

LSMCC201208T250NG

Ferrite Beads Power Chip 25Ohm 30% 100MHz 6A 0.004Ohm DCR 0805 T/R

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN LSMCC201208T250NG - Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 25Ω
Tolerance (%): ±30%
Rated Current: 6A
DC Resistance-Max: 4mΩ
Case Size: 0805 (2012 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$116.40
USD
Quantity
Unit Price
4,000
$0.0291
8,000
$0.0287
16,000
$0.0282
20,000
$0.0281
60,000+
$0.0272
Product Variant Information section