text.skipToContent text.skipToNavigation

Manufacturer Part #

MMZ1005Y152CT000

MMZ Series 1500 OHM 100MA 0402 Ferrite Chip

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2053
Product Specification Section
Technical Attributes
Attributes Table
Impedance: 1.5kΩ
Rated Current: 100mA
DC Resistance-Max: 1.15Ω
Case Size: 0402 (1005 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$631.00
USD
Quantity
Web Price
10,000
$0.0631
20,000+
$0.0505
Product Variant Information section