text.skipToContent text.skipToNavigation

Manufacturer Part #

NCB-H0603R221TR200F

NCB-H Series 0603 220 Ohm 2000 mA 0.1 Ohm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Date Code:
Product Specification Section
NIC Components NCB-H0603R221TR200F - Technical Attributes
Attributes Table
Impedance: 220Ω
Tolerance (%): ±25%
Rated Current: 2000mA
DC Resistance-Max: 0.1Ω
Case Size: 0603 (1608 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -40°C to +125°C
Dimension: L  1.6mm x W  0.8mm x H  0.8mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$38.00
USD
Quantity
Unit Price
4,000
$0.0095
12,000
$0.0093
40,000
$0.009
80,000
$0.0088
160,000+
$0.0085