Manufacturer Part #
NCB-H1812D132TR300F
NCB-H Series 1812 1300 Ohm 3000 mA 0.06 Ohm DCR Surface Mount Ferrite Bead
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2137 | ||||||||||
Product Specification Section
NIC Components NCB-H1812D132TR300F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NIC Components NCB-H1812D132TR300F - Technical Attributes
Attributes Table
| Impedance: | 1300Ω |
| Tolerance (%): | ±25% |
| Rated Current: | 3000mA |
| DC Resistance-Max: | 0.06Ω |
| Case Size: | 1812 (4532 Metric) |
| Frequency-Max: | 100MHz |
| Operating Temp Range: | -40°C to +125°C |
| Dimension: | L 4.5mm x W 3.2mm x H 1.5mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$0.0809
3,000
$0.0787
5,000
$0.0777
10,000
$0.0763
20,000+
$0.0742
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount