text.skipToContent text.skipToNavigation

Manufacturer Part #

NCB0805C222TR020F

FERITE BEADS

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
NIC Components NCB0805C222TR020F - Technical Attributes
Attributes Table
Filter Type: General Use
No of Elements: 1
Impedance: 2.2kΩ
Tolerance (%): ±25%
Rated Current: 0.2A
DC Resistance-Max: 0.7Ω
Case Size: 0805 (2012 Metric)
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
USA:
24,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.00
USD
Quantity
Unit Price
2,000
$0.0125
8,000
$0.0121
20,000
$0.0119
50,000
$0.0117
80,000+
$0.0113
Product Variant Information section