text.skipToContent text.skipToNavigation

Manufacturer Part #

NCB1206B700TR050F

NCB Series 1206 70 Ω ±25 % 500 mA 0.2 Ω DCR Surface Mount Ferrite Chip Bead

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
NIC Components NCB1206B700TR050F - Technical Attributes
Attributes Table
Impedance: 70Ω
Rated Current: 500mA
DC Resistance-Max: 0.2Ω
Case Size: 1206 (3216 Metric)
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
33,000
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$36.60
USD
Quantity
Unit Price
3,000
$0.0122
9,000
$0.0119
30,000
$0.0116
60,000
$0.0114
120,000+
$0.0111
Product Variant Information section