Manufacturer Part #
AIMC-0402-15NJ-T
AIMC Series 0402 15 nH ±5% ToleranceSMT Shielded Multilyaer Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Abracon AIMC-0402-15NJ-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon AIMC-0402-15NJ-T - Technical Attributes
Attributes Table
| Inductance-Nom: | 15nH |
| Tolerance (%): | ±5% |
| Rated Current-Max: | 300mA |
| DC Resistance: | 600mΩ |
| Case Size: | 0402 (1005 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
10,000
$0.0131
20,000
$0.0129
40,000
$0.0127
50,000
$0.0126
150,000+
$0.0123
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount