Manufacturer Part #
MLF1608C330KTD00
FIXED IND 33UH 2MA 2.2 OHM SMD
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2335 | ||||||||||
Product Specification Section
TDK MLF1608C330KTD00 - Technical Attributes
Attributes Table
| Inductance-Nom: | 33µH |
| Tolerance (%): | ±10% |
| Rated Current-Max: | 2mA |
| DC Resistance: | 2.2Ω |
| Shielding: | Yes |
| Core Material: | Ferrite |
| Test Frequency: | 1MHz |
| Operating Temp Range: | -40°C to +85°C |
| No of Terminals: | 2 |
| Case Size: | 0603 (1608 Metric) |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
4,000
$0.0503
8,000
$0.0495
12,000
$0.049
16,000
$0.0486
20,000+
$0.0475
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount