Manufacturer Part #
22R333C
2200R Series 33 uH ±10 % 0.9 A Unshielded Through Hole Radial Lead Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata Power Solutions 22R333C - Technical Attributes
Attributes Table
| Inductance-Nom: | 33µH |
| Rated Current-Max: | 0.9A |
| Tolerance (%): | ±10% |
| Shielding: | No |
| DC Resistance: | 0.14Ω |
| Core Material: | Ferrite |
| Test Frequency: | 500kHz |
| Operating Temp Range: | -25°C to +70°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Dimension: | L 10.5mm x D 7.2mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
40
$0.525
125
$0.515
300
$0.505
750
$0.495
2,000+
$0.475
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole