text.skipToContent text.skipToNavigation

Manufacturer Part #

AISC-0603-R012G-T

AISC Series 12 nH 2% 600 mA Unshielded SMD POwer Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2301
Product Specification Section
Abracon AISC-0603-R012G-T - Technical Attributes
Attributes Table
Inductance-Nom: 12nH
Rated Current-Max: 600mA
Tolerance (%): ±2%
Shielding: No
DC Resistance: 130mΩ
Core Material: Ceramic
Test Frequency: 250MHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  1.8mm x W  1.12mm x H  1.02mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$278.10
USD
Quantity
Unit Price
3,000
$0.0927
6,000
$0.0911
9,000
$0.0902
12,000
$0.0895
15,000+
$0.0875
Product Variant Information section