text.skipToContent text.skipToNavigation

Manufacturer Part #

AOTA-B201610S4R7MT

AOTA-B201610S Series 0806 4.7 uH ±20 % 1.5 A 213 mOhm SMT Molded Power Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
Abracon AOTA-B201610S4R7MT - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 1.3A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 235mΩ
Test Frequency: 1MHz
Operating Temp Range: -40°C to +125°C
Case Size: 0806 (2016 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$295.20
USD
Quantity
Unit Price
3,000
$0.0984
6,000
$0.0966
9,000
$0.0956
12,000
$0.0949
15,000+
$0.0928
Product Variant Information section