text.skipToContent text.skipToNavigation

Manufacturer Part #

ASPI-8040S-470M-T

ASPI Series 8040 47uH 20% 1.55A 320 mOhms SMD Wirewound Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
Abracon ASPI-8040S-470M-T - Technical Attributes
Attributes Table
Inductance-Nom: 47µH
Rated Current-Max: 1.55A
Tolerance (%): ±20%
DC Resistance: 136mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -10°C to +40°C
No of Terminals: 2
Dimension: L  8mm x W  8mm x H  4.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$230.00
USD
Quantity
Unit Price
1,000
$0.23
2,000
$0.225
4,000+
$0.22
Product Variant Information section