text.skipToContent text.skipToNavigation

Manufacturer Part #

B82472G4473M

B82472 Series 47 uH 20 % Tolerance 0.86 A Shielded SMT Power Inductor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B82472G4473M - Technical Attributes
Attributes Table
Inductance-Nom: 47µH
Rated Current-Max: 0.86A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 300mΩ
Dimension: L  7.3mm x W  7.3mm x H  3.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$445.00
USD
Quantity
Unit Price
1,000
$0.445
2,000
$0.435
4,000+
$0.43
Product Variant Information section