text.skipToContent text.skipToNavigation

Manufacturer Part #

BRL3225T101K

BR Series 1210 100 uH ±20% 0.25 A 3 Ohm Wirewound Chip Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
TAIYO YUDEN BRL3225T101K - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 100µH
Rated Current-Max: 250mA
Tolerance (%): ±10%
DC Resistance:
Self Resonance Frequency: 5MHz
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +105°C
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$160.00
USD
Quantity
Unit Price
2,000
$0.08
4,000
$0.0786
6,000
$0.0778
10,000
$0.0768
20,000+
$0.0747
Product Variant Information section