Manufacturer Part #
CDRH104RNP-470NC
CDRH Series 47 uH 30 % Tolerance 2.1 A Shielded Surface Mount Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Sumida | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2021 | ||||||||||
Product Specification Section
Sumida CDRH104RNP-470NC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Sumida CDRH104RNP-470NC - Technical Attributes
Attributes Table
| Inductance-Nom: | 47µH |
| Rated Current-Max: | 2.1A |
| Tolerance (%): | ±30% |
| Shielding: | Yes |
| DC Resistance: | 95mΩ |
| Core Material: | Ferrite |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +100°C |
| Storage Temperature Range: | -40°C to +100°C |
| No of Terminals: | 2 |
| Dimension: | L 10.5mm x W 10.3mm x H 4mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
692
USA:
692
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$1.56
10
$1.42
40
$1.34
150
$1.26
500+
$1.19
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Mounting Method:
Surface Mount