Manufacturer Part #
CLS4D14-330NC
CLS Series 33 uH 30 % Tolerance 350 A Shielded Surface Mount Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sumida | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Cut Tape Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sumida CLS4D14-330NC - Technical Attributes
Attributes Table
| Inductance-Nom: | 33µH |
| Rated Current-Max: | 350mA |
| Tolerance (%): | ±30% |
| Shielding: | Yes |
| DC Resistance: | 430mΩ |
| Test Frequency: | 100kHz |
| No of Terminals: | 4 |
| Dimension: | L 4.9mm x W 4.9mm x H 1.5mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.59
10
$0.56
40
$0.54
150
$0.52
500+
$0.495
Product Variant Information section
Available Packaging
Package Qty:
1000 per Cut Tape
Mounting Method:
Surface Mount