Manufacturer Part #
CR32NP-4R7MC
CR Series 4.7 uH 20 % Tolerance 1040 mA Surface Mount Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sumida | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Std. Mfr. Pkg Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sumida CR32NP-4R7MC - Technical Attributes
Attributes Table
| Inductance-Nom: | 4.7µH |
| Rated Current-Max: | 1040mA |
| Tolerance (%): | ±20% |
| Shielding: | No |
| DC Resistance: | 170mΩ |
| Dimension: | L 4.1mm x W 3.8mm x H 3mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Quantity
Unit Price
2,000
$0.416
4,000+
$0.406
Product Variant Information section
Available Packaging
Package Qty:
2000 per Std. Mfr. Pkg
Mounting Method:
Surface Mount