text.skipToContent text.skipToNavigation

Manufacturer Part #

DR74-151-R

DR Series 150 uH ±20 % 0.69 A 0.591 Ohm Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
Eaton DR74-151-R - Technical Attributes
Attributes Table
Inductance-Nom: 150µH
Rated Current-Max: 0.69A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.591Ω
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  7.6mm x W  7.6mm x H  4.35mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,400
USA:
4,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1100
Multiple Of:
1100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,177.00
USD
Quantity
Unit Price
1,100+
$1.07
Product Variant Information section