Manufacturer Part #
DRA127-680-R
DRA Series 68.22 uH ±20 % 4.18 A 138 mΩ Shielded SMT Wirewound Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:350 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton DRA127-680-R - Technical Attributes
Attributes Table
| Inductance-Nom: | 68µH |
| Rated Current-Max: | 2.333A |
| Tolerance (%): | ±20% |
| DC Resistance: | 115mΩ |
| Core Material: | Ferrite |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +165°C |
| Storage Temperature Range: | -40°C to +165°C |
| No of Terminals: | 2 |
| Dimension: | L 12.5mm x W 12.5mm x H 8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
350
$1.67
700
$1.65
1,050+
$1.64
Product Variant Information section
Available Packaging
Package Qty:
350 per Reel
Mounting Method:
Surface Mount