text.skipToContent text.skipToNavigation

Manufacturer Part #

DRAP127-1R0-R

DRAP127 Series 1 uH ±20 % 13.6 A 3.4 mOhm Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
Eaton DRAP127-1R0-R - Technical Attributes
Attributes Table
Rated Current-Max: 13.6A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 4mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +165°C
Storage Temperature Range: -40°C to +165°C
No of Terminals: 4
Dimension: L  12.5mm x W  12.5mm x H  8.1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
350
USA:
350
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
350
Multiple Of:
350
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$647.50
USD
Quantity
Unit Price
350
$1.85
700
$1.83
1,050+
$1.81
Product Variant Information section