text.skipToContent text.skipToNavigation

Manufacturer Part #

DRQ73-680-R

DRQ Series 68 uH ±20 % Tolerance 0.444 A Shielded SMT Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton DRQ73-680-R - Technical Attributes
Attributes Table
Inductance-Nom: 68µH
Rated Current-Max: 0.444A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 1.43Ω
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1350
Multiple Of:
1350
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,215.00
USD
Quantity
Unit Price
1,350+
$0.90
Product Variant Information section