Manufacturer Part #
ETQ-P8M1R0JFA
1µH Shielded Inductor 31.8A 1.5mOhm Max 2-SMD, J-Lead
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2508 | ||||||||||
Product Specification Section
Panasonic Industry ETQ-P8M1R0JFA - Technical Attributes
Attributes Table
| Inductance-Nom: | 1µH |
| Rated Current-Max: | 38.3A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 1.36mΩ |
| Core Material: | Metal Composite |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +160°C |
| Storage Temperature Range: | -40°C to +160°C |
| No of Terminals: | 2 |
| Dimension: | L 12.6mm x W 13.2mm x H 8mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
250
$1.30
500
$1.28
1,000
$1.27
1,250+
$1.26
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Mounting Method:
Surface Mount