text.skipToContent text.skipToNavigation

Manufacturer Part #

FP1007R3-R12-R

FP1007 Series 120 nH ±10 % 61 A Unshielded SMT Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
Eaton FP1007R3-R12-R - Technical Attributes
Attributes Table
Inductance-Nom: 120nH
Rated Current-Max: 61A
Tolerance (%): ±10%
Shielding: No
DC Resistance: 0.29mΩ
Dimension: L  10.2mm x W  7.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
650
Multiple Of:
650
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$721.50
USD
Quantity
Unit Price
650
$1.11
1,300+
$1.10
Product Variant Information section