Manufacturer Part #
HC2LP-2R2-R
HC2LP Series 2.2 uH ±20% Tolerance 24.3 A Unshielded High Current Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:130 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2204 | ||||||||||
Product Specification Section
Eaton HC2LP-2R2-R - Technical Attributes
Attributes Table
| Inductance-Nom: | 2.2µH |
| Rated Current-Max: | 24.3A |
| Tolerance (%): | ±20% |
| Shielding: | No |
| DC Resistance: | 0.0023Ω |
| Core Material: | Ferrite |
| Test Frequency: | 300kHz |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Dimension: | L 19.2mm x W 19.2mm x H 11.18mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
130
USA:
130
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
130
$4.83
260
$4.78
390+
$4.73
Product Variant Information section
Available Packaging
Package Qty:
130 per Reel
Mounting Method:
Surface Mount