text.skipToContent text.skipToNavigation

Manufacturer Part #

HCM1305-1R0-R

HCM1305 Series 1 uH ±20 % 50 A 2.42 mΩ Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
Eaton HCM1305-1R0-R - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 50A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 2.42mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$386.00
USD
Quantity
Unit Price
400
$0.965
800
$0.95
1,200
$0.94
1,600
$0.935
2,000+
$0.915
Product Variant Information section