text.skipToContent text.skipToNavigation

Manufacturer Part #

IFSC1515AHER2R2M01

IFSC Series 2.2 uH ±20 % Tolerance 3 A 35 mOhm SMT Shielded Power Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IFSC1515AHER2R2M01 - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 3A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 35mΩ
Test Frequency: 100kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  3.8mm x W  3.8mm x H  1.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$394.00
USD
Quantity
Unit Price
2,000
$0.197
4,000
$0.194
6,000
$0.193
8,000
$0.192
10,000+
$0.189
Product Variant Information section