text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP1212ABERR33M11

IHLP series 1212 0.33uH 20% 7.2A Shielded Low Profile High Current SMT Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IHLP1212ABERR33M11 - Technical Attributes
Attributes Table
Inductance-Nom: 0.33µH
Rated Current-Max: 7.2A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 12mΩ
Mounting Method: Surface Mount
Features & Applications

Vishay Intertechnology has released its smallest automotive-grade IHLP® high-current inductors

APPLICATIONS
• Noise suppression for motors
 – Windshield wipers
 – Power seats and mirrors
 – Heating and ventilation fans
• High-intensity discharge lighting
• Engine- and transmission-control units
• Diesel injection drivers
• DC-DC converters for entertainment and navigation systems
• LED drivers

FEATURES
• Very low buzz noise
• ±20% inductance tolerance
• Handles high transient-current spikes without saturation

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$1,830.00
USD
Quantity
Unit Price
3,000+
$0.61
Product Variant Information section