Manufacturer Part #
IHLP2525BDER4R7M01
IHLP Series 2525 4.7 uH 20% 4.5 A Shielded Low Profile High Current SMT Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2528 | ||||||||||
Product Specification Section
Vishay IHLP2525BDER4R7M01 - Technical Attributes
Attributes Table
| Inductance-Nom: | 4.7µH |
| Rated Current-Max: | 4.5A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 45.2mΩ |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,000
$0.36
4,000+
$0.35
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount