text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP2525CZER4R7M01

IHLP Series 2525 4.7 uH 20% 5.5 A Shielded Low Profile High Current SMT Inductor

Product Specification Section
Vishay IHLP2525CZER4R7M01 - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 5.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 37mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,468
USA:
1,468
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.77
USD
Quantity
Unit Price
1
$0.765
15
$0.665
50
$0.62
250
$0.56
1,000+
$0.505