text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP2525CZERR15M01

IHLP Series 2525 0.15 uH ±20 % 26 A Unshielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Vishay IHLP2525CZERR15M01 - Technical Attributes
Attributes Table
Inductance-Nom: 0.15µH
Rated Current-Max: 26A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 2.5mΩ
Test Frequency: 100kHz
Operating Temp Range: -55°C to +125°C
Case Size: 2525 (6363 Metric)
No of Terminals: 2
Dimension: L  6.47mm x W  6.47mm x H  3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$580.00
USD
Quantity
Unit Price
2,000
$0.29
4,000
$0.285
6,000+
$0.28