text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP3232CZERR47M01

IHLP Series 3232 0.47 uH 20% 35 A Shielded Low Profile High Current SMT Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
Vishay IHLP3232CZERR47M01 - Technical Attributes
Attributes Table
Inductance-Nom: 0.47µH
Rated Current-Max: 21.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 3.11mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$430.00
USD
Quantity
Unit Price
1,000
$0.43
2,000
$0.425
3,000+
$0.42
Product Variant Information section