text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP5050FDERR33M01

IHLP Series 5050 0.33 uH 20% 46 A Shielded Low Profile High Current SMT Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IHLP5050FDERR33M01 - Technical Attributes
Attributes Table
Inductance-Nom: 0.33µH
Rated Current-Max: 46A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.83mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,500
Factory Lead Time:
10 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$196.25
USD
Quantity
Unit Price
250
$0.785
500
$0.775
750
$0.765
1,000
$0.76
1,250+
$0.745
Product Variant Information section