text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP6767GZER100M11

IHLP Series 6767 10 uH 20% 19 A Shielded Low Profile High Current Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
Vishay IHLP6767GZER100M11 - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 19A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 8.89mΩ
Core Material: Powdered Iron
Test Frequency: 100kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  17.15mm x W  17.15mm x H  7mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
200
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$310.00
USD
Quantity
Unit Price
200
$1.55
400
$1.54
600
$1.53
800
$1.52
1,000+
$1.51
Product Variant Information section