Manufacturer Part #
LCDND2020KKTR47MM
LCDN Series 470 nH ±20% 2.2A SMT MCOIL™Wirewound Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TAIYO YUDEN | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2249 | ||||||||||
Product Specification Section
TAIYO YUDEN LCDND2020KKTR47MM - Technical Attributes
Attributes Table
| Inductance-Nom: | 470nH |
| Rated Current-Max: | 2.2A |
| Tolerance (%): | ±20% |
| Shielding: | No |
| DC Resistance: | 46mΩ |
| Core Material: | Metal |
| Test Frequency: | 1MHz |
| Operating Temp Range: | -40°C to +125°C |
| Dimension: | L 2mm x W 2mm x H 1mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
2,500
$0.225
5,000+
$0.22
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount