Manufacturer Part #
NPI54C220MTRF
NPI Series 22 uH ±20% 1.3 A 180 mΩ SMT Wirewound Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NIC Components NPI54C220MTRF - Product Specification
NIC Components NPI54C220MTRF - Technical Attributes
Attributes Table
| Inductance-Nom: | 22µH |
| Rated Current-Max: | 1.3A |
| Tolerance (%): | ±20% |
| Shielding: | No |
| DC Resistance: | 180mΩ |
| Dimension: | L 6.1mm x W 5.5mm x H 4.8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,500
$0.134
3,000
$0.133
4,500
$0.132
6,000
$0.131
7,500+
$0.129
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount