text.skipToContent text.skipToNavigation

Manufacturer Part #

NPI75C330MTRF

NPI_C Series 33 uH ±20 % Tolerance 1.2 A Unshielded SMT Power Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NPI75C330MTRF - Technical Attributes
Attributes Table
Inductance-Nom: 33µH
Rated Current-Max: 1.2A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 0.13Ω
Dimension: L  7.8mm x W  7mm x H  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$167.00
USD
Quantity
Unit Price
1,000
$0.167
2,000
$0.165
3,000
$0.164
5,000
$0.162
10,000+
$0.159
Product Variant Information section