text.skipToContent text.skipToNavigation

Manufacturer Part #

NPIM74B1R0MTRF

NPIM Series 1 uH 20 % 12 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NPIM74B1R0MTRF - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 12A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 9mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$530.00
USD
Quantity
Unit Price
1,000
$0.53
2,000
$0.525
3,000+
$0.515
Product Variant Information section