Manufacturer Part #
NPIS27H102MTRF
NPIS_H Series 1000 uH ±20 % Tolerance 0.55 A Shielded SMT Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:400 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NIC Components NPIS27H102MTRF - Product Specification
NIC Components NPIS27H102MTRF - Technical Attributes
Attributes Table
| Inductance-Nom: | 1000µH |
| Rated Current-Max: | 0.55A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 1.82Ω |
| Test Frequency: | 1kHz |
| Operating Temp Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
400
$0.275
1,200
$0.27
4,000
$0.265
6,000+
$0.26
Product Variant Information section
Available Packaging
Package Qty:
400 per Reel
Mounting Method:
Surface Mount