Manufacturer Part #
NPIS64D101MTRF
NPIS_D Series 100 uH ±30 % Tolerance 2 A Shielded SMT Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NIC Components NPIS64D101MTRF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NIC Components NPIS64D101MTRF - Technical Attributes
Attributes Table
| Inductance-Nom: | 100µH |
| Rated Current-Max: | 2A |
| Tolerance (%): | ±30% |
| Shielding: | Yes |
| DC Resistance: | 0.358Ω |
| Dimension: | L 6.7mm x W 6.7mm x H 3.8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000
$0.26
3,000
$0.255
5,000+
$0.25
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount