text.skipToContent text.skipToNavigation

Manufacturer Part #

NRS4018T1R0NDGJ

NRS Series 1 uH ±30% 3.2 A 27 mOhm Shielded SMT Wirewound Power Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code: 2411
Product Specification Section
TAIYO YUDEN NRS4018T1R0NDGJ - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 3.2A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 32.4mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -25°C to +120°C
No of Terminals: 2
Dimension: 4 x 4 x 1.8 mm
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,500
USA:
3,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3500
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$273.70
USD
Quantity
Unit Price
3,500
$0.0782
7,000
$0.0769
10,500
$0.0761
14,000
$0.0756
17,500+
$0.0738