Manufacturer Part #
UP4B-2R2-R
UP Series 2.2 uH ±20 % Tolerance 12 A Unshielded Low Profile Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:275 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton UP4B-2R2-R - Technical Attributes
Attributes Table
| Inductance-Nom: | 2.2µH |
| Rated Current-Max: | 12A |
| Tolerance (%): | ±20% |
| Shielding: | No |
| DC Resistance: | 0.0048Ω |
| Core Material: | Ferrite |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Dimension: | L 15mm x W 22.1mm x H 7.8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
275
$2.53
550
$2.51
825+
$2.48
Product Variant Information section
Available Packaging
Package Qty:
275 per Reel
Mounting Method:
Surface Mount