text.skipToContent text.skipToNavigation

Manufacturer Part #

L06035R6CGSTR

0603 5.6 nH ±0.25 nH Tolerance 300 mA Surface Mount High-Q RF Inductor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX L06035R6CGSTR - Technical Attributes
Attributes Table
Inductance-Nom: 5.6nH
Rated Current-Max: 300mA
Tolerance (nH): ±0.2nH
DC Resistance-Max: 250mΩ
Self Resonance Frequency: 450MHz
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$795.00
USD
Quantity
Unit Price
3,000
$0.265
6,000+
$0.26
Product Variant Information section